
* Images are for reference only
PHB2.0-2x3PLTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHB2.0-2x3PLTDK
- JLCPCB Part #
- C48686384
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 250V 2mm 2x3P 3 3A 6P Beige Brass LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
50+
$0.1082
150+
$0.0944
400+
$0.0839
2400+
$0.0756
4800+
$0.0714
Related Products