
* Images are for reference only
SH-HY2.0-2PZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-HY2.0-2PZZ
- JLCPCB Part #
- C42372476
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm Brass HY PA66 Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1988
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1977
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0118
2000+
$0.0100
4000+
$0.0089
24000+
$0.0080
50000+
$0.0075
Related Products
Welcome back, may I help you?