
* Images are for reference only
SH-5.08-8A
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-5.08-8A
- JLCPCB Part #
- C49287274
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 1x8P 250V 40.64mm 5.08mm 7A 8 8P PA66 Phosphor bronze Through Hole Tin UL94V-0 Plugin,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1060
200+
$0.0925
400+
$0.0822
2400+
$0.0741
5000+
$0.0699
Related Products
Welcome back, may I help you?