
* Images are for reference only
SH2EDGVC-3.5-03P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH2EDGVC-3.5-03P
- JLCPCB Part #
- C54876641
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 12A 1x3P 200V 3 3.5mm 3P Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
50+
$0.0799
150+
$0.0788
500+
$0.0775
Welcome back, may I help you?