
* Images are for reference only
PHB2.0-2x6PZZDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHB2.0-2x6PZZDK
- JLCPCB Part #
- C48783211
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 12P 250V 2mm 2x6P 3A 6 Beige Brass LCP PHB Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 668
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 656
In-stock Item Pricing
Qty Unit Price
1+
$0.0908
50+
$0.0722
150+
$0.0629
500+
$0.0560
2000+
$0.0505
4000+
$0.0476
Related Products
Welcome back, may I help you?