
* Images are for reference only
SH-5.08-6A
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-5.08-6A
- JLCPCB Part #
- C49287273
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 1x6P 250V 30.48mm 5.08mm 6 6P 7A PA66 Phosphor Bronze Through Hole Tin UL94V-0 Plugin,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0794
150+
$0.0693
500+
$0.0616
2500+
$0.0554
5000+
$0.0524
Related Products