
* Images are for reference only
MX3.0-2x7PWZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- MX3.0-2x7PWZ
- JLCPCB Part #
- C52953274
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 14P 2 24.65mm 250V 2x7P 3mm 3mm 5A 7 7.4mm Brass PA66 Right Angle Tin UL94V-2 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 808
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 807
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
50+
$0.2458
150+
$0.2181
1000+
$0.1836
2000+
$0.1683
5000+
$0.1591
Related Products
Welcome back, may I help you?