
* Images are for reference only
MX3.0-2x5PZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- MX3.0-2x5PZZ
- JLCPCB Part #
- C52953266
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 10P 2 250V 2x5P 3mm 3mm 5 5A 7.4mm 9.9mm Brass PA66 Through Hole UL94V-2 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2150
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2150
In-stock Item Pricing
Qty Unit Price
1+
$0.2043
50+
$0.1617
150+
$0.1433
1000+
$0.1205
2000+
$0.1104
5000+
$0.1043
Related Products
Welcome back, may I help you?