
* Images are for reference only
MICRO DNJ JB
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- MICRO DNJ JB
- JLCPCB Part #
- C6798379
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A 30V 5,000 times 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
100+
$0.0383
300+
$0.0334
1500+
$0.0299
4500+
$0.0270
10500+
$0.0256
Related Products
Welcome back, may I help you?