
* Images are for reference only
PHD2.0-2x4PWZMS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHD2.0-2x4PWZMS
- JLCPCB Part #
- C48686405
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 250V 2mm 2x4P 3A 4 8P Beige Brass PA6T PHD Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 639
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
100+
$0.0294
300+
$0.0289
1000+
$0.0286
Related Products
Welcome back, may I help you?