
* Images are for reference only
5569-2x4P WZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 5569-2x4P WZ
- JLCPCB Part #
- C49023830
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 2 250V 2x4P 4 4.2mm 8P 9A Brass PA66 Right Angle Tin Transparent UL94V-0 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.1149
150+
$0.1132
500+
$0.1114
Related Products
Welcome back, may I help you?