
* Images are for reference only
2.54-6P WZDK-H
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-6P WZDK-H
- JLCPCB Part #
- C49023812
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.54mm 250V 3A 6 6P Black Brass PA66 Right Angle Tin UL94V-0 XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 670
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0355
300+
$0.0309
1000+
$0.0273
5000+
$0.0246
10000+
$0.0232
Related Products
Welcome back, may I help you?