
* Images are for reference only
2.54-3P ZZDK-H
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-3P ZZDK-H
- JLCPCB Part #
- C49023799
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Black Brass PA66 Through Hole Tin UL94V-0 XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2319
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2318
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
200+
$0.0116
600+
$0.0114
2000+
$0.0112
Related Products
Welcome back, may I help you?