
* Images are for reference only
2.0-4P ZZDK MS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-4P ZZDK MS
- JLCPCB Part #
- C18185617
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x4P 250V 2mm 4 4P Beige Brass HY PA6T Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1157
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1144
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0214
600+
$0.0180
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?