
* Images are for reference only
2JWD-HDZB-L16-NO
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2JWD-HDZB-L16-NO
- JLCPCB Part #
- C41417429
- Package
- SIP,19.8x6.5mm
- Description
- -25℃~+105℃ 10.6mm 125V 19.8mm 50,000 cycles 50mA 6.5mm PC Pin SPST SIP,19.8x6.5mm Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.1986
50+
$0.1559
150+
$0.1377
500+
$0.1149
2500+
$0.1048
5000+
$0.0987
Related Products
Welcome back, may I help you?