
* Images are for reference only
1.5-13P LT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-13P LT
- JLCPCB Part #
- C19192968
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 13 13P 1A 1x13P 250V Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 575
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 575
In-stock Item Pricing
Qty Unit Price
1+
$0.1196
50+
$0.0944
150+
$0.0820
1000+
$0.0725
2000+
$0.0651
5000+
$0.0613
Related Products
Welcome back, may I help you?