
* Images are for reference only
1.0-6P XGXJ-H2.0
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.0-6P XGXJ-H2.0
- JLCPCB Part #
- C49287256
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2mm 500mA 50V 6P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5574
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5547
In-stock Item Pricing
Qty Unit Price
1+
$0.1134
50+
$0.0903
150+
$0.0787
500+
$0.0700
2000+
$0.0630
4000+
$0.0595
Related Products
Welcome back, may I help you?