
* Images are for reference only
SD6303E33C
Extended
- Manufacturer
- SHOUDING
- MFR.Part #
- SD6303E33C
- JLCPCB Part #
- C408538
- Package
- SOT-89
- Description
- -20℃~+85℃ 1 15uA 3.3V 300kHz 300mA 700mV Boost Boost Built-in Yes SOT-89 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$0.1741
50+
$0.1375
150+
$0.1219
1000+
$0.1024
2000+
$0.0937
6000+
$0.0883
Related Products
Welcome back, may I help you?