
* Images are for reference only
DCF102M26Y5VQBFK5BU
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF102M26Y5VQBFK5BU
- JLCPCB Part #
- C7545197
- Package
- Plugin,P=5mm
- Description
- 1nF 250V Y2 ±20% Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
100+
$0.0442
300+
$0.0384
1500+
$0.0340
4500+
$0.0305
10500+
$0.0287
Welcome back, may I help you?