
* Images are for reference only
DRM159D11MJ835GA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DRM159D11MJ835GA0
- JLCPCB Part #
- C7545226
- Package
- Plugin,P=5mm
- Description
- -40℃~200℃ 1.5Ω 13mW/℃ 2600K 55s 5A 5mm ±20% Plugin,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 339
In-stock Item Pricing
Qty Unit Price
1+
$0.1100
50+
$0.0871
150+
$0.0755
500+
$0.0669
2500+
$0.0600
5000+
$0.0565
Related Products
Welcome back, may I help you?