
* Images are for reference only
DCG470K30SL V6JK0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCG470K30SL V6JK0A0
- JLCPCB Part #
- C7545215
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 47pF ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0559
300+
$0.0481
1000+
$0.0424
5000+
$0.0378
10000+
$0.0354
Related Products