
* Images are for reference only
DCF332M36Y5VQ6WL7A2
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF332M36Y5VQ6WL7A2
- JLCPCB Part #
- C2919172
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 250V、400V 3.3nF CQC、UL、VDE、KC X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
100+
$0.0632
300+
$0.0557
1000+
$0.0444
5000+
$0.0397
10000+
$0.0375
Related Products