
* Images are for reference only
DCH223M56Y5VN6WL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH223M56Y5VN6WL7A0
- JLCPCB Part #
- C2896433
- Package
- Plugin,P=7.5mm
- Description
- 1kV 22nF 7.5mm Y5V ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0936
150+
$0.0813
500+
$0.0721
2000+
$0.0647
5000+
$0.0609
Related Products
Welcome back, may I help you?