
* Images are for reference only
DCH103K46Y5PN6JK7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH103K46Y5PN6JK7A0
- JLCPCB Part #
- C2896242
- Package
- Plugin,P=7.5mm
- Description
- 10nF 1kV 7.5mm Y5P ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0790
100+
$0.0640
300+
$0.0566
1000+
$0.0438
5000+
$0.0393
10000+
$0.0372
Related Products
Welcome back, may I help you?