
* Images are for reference only
WAFP7-T1T1-2021-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAFP7-T1T1-2021-D
- JLCPCB Part #
- C52995111
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 13.45mm 1A 1x7P 3.45mm 5.45mm 7 7P Auxiliary Solder Pin Copper alloy Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1890
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1885
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
100+
$0.0302
300+
$0.0261
2000+
$0.0230
4000+
$0.0204
10000+
$0.0192
Related Products
Welcome back, may I help you?