
* Images are for reference only
WAFP6-T1T1-2020-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAFP6-T1T1-2020-D
- JLCPCB Part #
- C52995126
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12.2mm 125V 1A 1x6P 2mm 6 6P 7.3mm 8.2mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
100+
$0.0302
300+
$0.0261
1500+
$0.0230
4500+
$0.0204
10500+
$0.0192
Related Products
Welcome back, may I help you?