
* Images are for reference only
WAF02-T1T1-2000-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAF02-T1T1-2000-A
- JLCPCB Part #
- C52740872
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 125V 1A 2 2P 2mm 6.6mm 6.6mm 8mm Beige Copper LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 463
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
200+
$0.0238
700+
$0.0200
2100+
$0.0176
9800+
$0.0156
20300+
$0.0145
Related Products