This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WAFP2-T1T1-2020-D

Extended
Manufacturer
SHETIME
MFR.Part #
WAFP2-T1T1-2020-D
JLCPCB Part #
C52995122
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 2mm 7.2mm 7.3mm 8.2mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1500

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1500

In-stock Item Pricing

Qty Unit Price
1+ $0.0278
200+ $0.0215
600+ $0.0180
1500+ $0.0158
10500+ $0.0140
19500+ $0.0130

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons