
* Images are for reference only
GH110-B1B1-2000-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- GH110-B1B1-2000-A
- JLCPCB Part #
- C52995070
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 10 10P 125V 15.75mm 1A 1x9P 4.25mm 4.98mm Auxiliary Solder Pin Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1495
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1495
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
50+
$0.0882
150+
$0.0760
1500+
$0.0669
3000+
$0.0596
4500+
$0.0559
Related Products
Welcome back, may I help you?