
* Images are for reference only
WAFA5-T1T1-2020-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAFA5-T1T1-2020-D
- JLCPCB Part #
- C52995118
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.95mm 125V 1A 1x5P 2mm 5 5P 7.3mm 8.2mm Auxiliary Solder Pin Brass PA Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0348
200+
$0.0269
600+
$0.0224
1500+
$0.0199
10500+
$0.0174
19500+
$0.0163
Related Products
Welcome back, may I help you?