
* Images are for reference only
PHB10-00B1-2210-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- PHB10-00B1-2210-A
- JLCPCB Part #
- C52995088
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10P 12mm 2 250V 2mm 2mm 2x5P 3A 5 7.3mm 7.7mm Brass PA Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
50+
$0.0908
150+
$0.0783
650+
$0.0688
2600+
$0.0612
5200+
$0.0575
Related Products
Welcome back, may I help you?