
* Images are for reference only
GH110-B1B1-2100-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- GH110-B1B1-2100-A
- JLCPCB Part #
- C52995074
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 10 10P 125V 15.75mm 1A 1x10P 4.35mm 4.75mm Auxiliary Solder Pin Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1052
50+
$0.0824
150+
$0.0711
1500+
$0.0626
3000+
$0.0556
4500+
$0.0522
Related Products
Welcome back, may I help you?