
* Images are for reference only
FPC35-T1S1-0010-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- FPC35-T1S1-0010-A
- JLCPCB Part #
- C52740891
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
- Description
- 0.2mm 0.3mm 1mm 30V 35P Copper Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,卧贴(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2236
50+
$0.1743
150+
$0.1531
500+
$0.1266
2500+
$0.1149
4000+
$0.1078
Related Products
Welcome back, may I help you?