
* Images are for reference only
FPC15-BKS1-4023-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- FPC15-BKS1-4023-A
- JLCPCB Part #
- C52995062
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
- Description
- -25℃~+85℃ 0.2mm 0.3mm 15P 1mm 50V Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.3mm,卧贴(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4820
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4820
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0430
300+
$0.0370
1000+
$0.0327
5000+
$0.0291
10000+
$0.0273
Related Products
Welcome back, may I help you?