
* Images are for reference only
DCZ12-N1F1-2000-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- DCZ12-N1F1-2000-A
- JLCPCB Part #
- C52740754
- Package
- Push-Pull,P=2mm
- Description
- 12P 2mm 7A Copper Gold 弯插,P=2mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 627
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 626
In-stock Item Pricing
Qty Unit Price
1+
$0.3203
50+
$0.2508
150+
$0.2209
700+
$0.1838
2800+
$0.1672
4900+
$0.1573
Related Products
Welcome back, may I help you?