
* Images are for reference only
FPC08-T1S1-2034-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- FPC08-T1S1-2034-A
- JLCPCB Part #
- C52995061
- Package
- SMD
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 50V 8P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
50+
$0.0853
150+
$0.0735
1500+
$0.0647
3000+
$0.0576
4500+
$0.0541
Related Products
Welcome back, may I help you?