
* Images are for reference only
SGM892B-4.0XUDH4G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM892B-4.0XUDH4G/TR
- JLCPCB Part #
- C5152560
- Package
- UTDFN-4L(1x1)
- Description
- -40℃~+125℃@(Ta) 1 110us 1V~6V 4V Active Low No No Open Drain Voltage Detector UTDFN-4L(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6508
10+
$0.4994
30+
$0.4237
100+
$0.3496
Welcome back, may I help you?