
* Images are for reference only
SGM808B-1.5XC4G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM808B-1.5XC4G/TR
- JLCPCB Part #
- C5152307
- Package
- SC-70-4
- Description
- -40℃~+125℃@(Tj) 1.5V 950mV~10V Open Drain Voltage Detector SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6510
10+
$0.4996
30+
$0.4238
100+
$0.3497
Welcome back, may I help you?