
* Images are for reference only
SGM827B-3.0XN5G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM827B-3.0XN5G/TR
- JLCPCB Part #
- C5152419
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100ms 3V 950mV~10V Active Low No No Open Drain Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6507
10+
$0.4993
30+
$0.4236
100+
$0.3495
Welcome back, may I help you?