
* Images are for reference only
SGM808B-2.9XN5G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM808B-2.9XN5G/TR
- JLCPCB Part #
- C5152398
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.9V 950mV~10V No No Open Drain Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
10+
$0.4969
30+
$0.4215
100+
$0.3478
Welcome back, may I help you?