
* Images are for reference only
SGM892B-1.5XN3G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM892B-1.5XN3G/TR
- JLCPCB Part #
- C5152374
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Tj) 1 1.485V 110us 1V~6V Active Low No No Open Drain Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6508
10+
$0.4994
30+
$0.4237
100+
$0.3496
Related Products
Welcome back, may I help you?