
* Images are for reference only
SGM803B-SXN3G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM803B-SXN3G/TR
- JLCPCB Part #
- C699596
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 1V~5.5V 2.93V 240ms Active Low Open-drain Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2122
10+
$0.1585
30+
$0.1318
100+
$0.1117
Welcome back, may I help you?