
* Images are for reference only
SGM2217-1.8XTEL8G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2217-1.8XTEL8G/TR
- JLCPCB Part #
- C5152854
- Package
- TDFN-4x4-8L
- Description
- -40℃~+125℃@(Tj) 0.004%Vout 1 1.55V@(1.5A) 1.5A 1.8V 2mA 30V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TDFN-4x4-8L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1175
10+
$0.8908
30+
$0.7670
100+
$0.6271
Related Products
Welcome back, may I help you?