This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2035C-3.0YUDN6G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2035C-3.0YUDN6G/TR
JLCPCB Part #
C5141563
Package
UTDFN-6L(1.6x1.6)
Description
-40℃~+85℃@(Ta) 1 220uA 30uVrms 3V 5.5V 500mA 73dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive UTDFN-6L(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3606
10+ $0.2693
30+ $0.2292
100+ $0.1811
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons