
* Images are for reference only
SGM2211-2.8XN5G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2211-2.8XN5G/TR
- JLCPCB Part #
- C5152797
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100dB@(1kHz) 11uVrms 2.8V 20V 500mA 62uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8778
10+
$1.5415
30+
$1.3307
100+
$1.1151
Welcome back, may I help you?