This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2211-1.8XN5G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2211-1.8XN5G/TR
JLCPCB Part #
C5153035
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.8V 100dB@(1kHz) 20V 39uA 500mA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9893
10+ $1.5866
30+ $1.3660
100+ $1.1163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons