
* Images are for reference only
SGM2208XPTS16G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2208XPTS16G/TR
- JLCPCB Part #
- C5152887
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(Tj) 1 24V 280mV@(3A) 32uVrms 3A 87dB@(1MHz) Adjustable Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3549
10+
$1.9334
30+
$1.6701
100+
$1.4004
Related Products
Welcome back, may I help you?