This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2205-2.5XO5G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2205-2.5XO5G/TR
JLCPCB Part #
C5152877
Package
TO-263-5B
Description
-40℃~+125℃@(Ta) 1 2.5V 20V 450mV@(800mA) 75dB@(1kHz) 800mA 80uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-263-5B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1183
10+ $0.8914
30+ $0.7676
100+ $0.6276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons