This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2205-1.8XTDB8G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2205-1.8XTDB8G/TR
JLCPCB Part #
C5127795
Package
TDFN-3x3-8L
Description
-40℃~+125℃ 1 1.8V 20V 75dB@(1kHz) 800mA 80uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TDFN-3x3-8L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6475
10+ $0.4969
30+ $0.4215
100+ $0.3478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons