This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2047A-1.8XXDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2047A-1.8XXDH4G/TR
JLCPCB Part #
C5152649
Package
XTDFN-1x1-4L
Description
-40℃~+125℃ 1 1.8V 200mA 200mV@(200mA) 42dB@(1kHz) 5.5V 600nA 90uVrms Fixed Over Current Protection、Over Temperature Protection Positive XTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2769
10+ $0.2068
30+ $0.1767
100+ $0.1392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons